Part Details for 1210A-015D-3B by TE Connectivity
Overview of 1210A-015D-3B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210A-015D-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS1210A-015D-3B
|
Heilind Electronics | SENSOR | Americas - 7 in Stock |
|
Buy Now | |
DISTI #
TSS1210A-015D-3B
|
Interstate Connecting Components | SENSOR | 2 |
|
Buy Now |