-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-100mV, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4500
|
Newark | 30Psid Board Mount Pressure Sensor |Te Connectivity 1210A-030D-3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7300 / $49.5700 | Buy Now |
DISTI #
71023214
|
RS | Sensor, ASSY, PRES, HIT,1210DIFF, W/TUB, Pressure, 1210A-030D-3S | TE Connectivity 1210A-030D-3S RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8100 | RFQ |
|
Onlinecomponents.com | 30PSID BOARD MOUNT PRESSURE SENSOR |
16 Partner Stock |
|
$53.3400 / $72.5600 | Buy Now |
|
Master Electronics | 30PSID BOARD MOUNT PRESSURE SENSOR |
16 Partner Stock |
|
$53.3400 / $72.5600 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensors 30psi Diff, Vout: 0-100mV, ±0.1% Non-Linearity, DIP Opp Side Short tube, -40~125°C | 16 |
|
$122.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210A-030D-3S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1210A-030D-3S
TE Connectivity
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-100mV, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATIOMETRIC TO SUPPLY CURRENT | |
Body Breadth | 14.73 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |