-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4501
|
Newark | 10 In Wc Board Mount Dp Sensor |Te Connectivity 1210A-10WD-3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2200 / $44.1000 | Buy Now |
DISTI #
223-1343-ND
|
DigiKey | SENSOR 0.36PSID 0.13" .04V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$25.2700 | Buy Now |
DISTI #
71023221
|
RS | Sensor, ASSY, PRES, HIT,1210DIFF, W/TUBE, Pressure, 1210A-10WD-3S | TE Connectivity 1210A-10WD-3S RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8100 | RFQ |
|
Onlinecomponents.com | 10 IN WC BOARD MOUNT DP SENSOR RoHS: Compliant | 0 |
|
$55.8800 / $76.0100 | Buy Now |
DISTI #
000000000005396145
|
Sager | Board Mount Pressure Sensors 0-10psiwd 0-100mV Short Port | 0 |
|
Buy Now | |
DISTI #
1210A-10WD-3S
|
Avnet Abacus | Pressure Sensor 0V to 0.1V 0Psi to 10Psi Differential 8-Pin DIP (Alt: 1210A-10WD-3S) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10 IN WC BOARD MOUNT DP SENSOR RoHS: Compliant | 0 |
|
$55.8800 / $76.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210A-10WD-3S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1210A-10WD-3S
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |