Part Details for 1210L010/90YR by Littelfuse Inc
Overview of 1210L010/90YR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210L010/90YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-1210L010/90YRCT-ND
|
DigiKey | 1210L Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for 1210L010/90YR
1210L010/90YR CAD Models
1210L010/90YR Part Data Attributes
|
1210L010/90YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L010/90YR
Littelfuse Inc
PTC Resettable Fuse, 1.5ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 90 V |