-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2928
|
Newark | Ptc 30V Polyfuse Surf Mount 1210 0.5A/ Tr |Littelfuse 1210L050/30WR-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
18-1210L050/30WR-ACT-ND
|
DigiKey | PTC 30V POLYFUSE SMT 1210 0.5A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5474 In Stock |
|
$0.5900 / $1.4500 | Buy Now |
DISTI #
576-1210L050/30WR-A
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.5900 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6130 | Buy Now |
DISTI #
1210L050/30WR-A
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5840 | Buy Now |
|
Ozdisan Elektronik | PTC 30V POLYFUSE SMT 1210 500MA | 0 |
|
$1.2199 / $1.3419 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L050/30WR-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L050/30WR-A
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 0.22 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 30 V |