Resistors
1210L050/30WR
Littelfuse Inc
Description: PTC 30V POLYFUSE SURF MOUNT 1210

Overview of 1210L050/30WR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1210L050/30WR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AK1047
Newark Ptc Resettable Fuse, 30Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch 1210L Series, Voltage Rating:30Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.15S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 1210L050/30WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2860
  • 1 $0.3560
  • 25 $0.3560
  • 50 $0.3560
  • 100 $0.3560
  • 250 $0.3560
$0.3560 Buy Now
DISTI # 34AC8608
Newark Ptc Resettable Fuse, 30Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch 1210L Series, Voltage Rating:30Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.15S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 1210L050/30WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4750
  • 4,000 $0.4260
  • 6,000 $0.4110
  • 10,000 $0.4020
$0.4020 / $0.4750 Buy Now
DISTI # 18-1210L050/30WRCT-ND
DigiKey PTC RESET FUSE 30V 500MA 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6014
In Stock
  • 1 $0.9800
  • 5 $0.9460
  • 10 $0.8850
  • 50 $0.7322
  • 100 $0.6102
  • 250 $0.5950
  • 500 $0.5034
  • 1,000 $0.4424
  • 3,000 $0.4119
  • 6,000 $0.3967
  • 15,000 $0.3814
$0.3814 / $0.9800 Buy Now
DISTI # 576-1210L050/30WR
Mouser Electronics Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant 30028
  • 1 $0.9100
  • 10 $0.8370
  • 25 $0.7290
  • 100 $0.5770
  • 250 $0.5630
  • 500 $0.4760
  • 1,000 $0.4190
  • 3,000 $0.4030
  • 6,000 $0.3910
$0.3910 / $0.9100 Buy Now
Future Electronics 1210L Series 1210 30 V 0.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel 47
Cut Tape/Mini-Reel
  • 1 $0.9450
  • 15 $0.8450
  • 75 $0.7800
  • 300 $0.7300
  • 1,500 $0.6650
$0.6650 / $0.9450 Buy Now
Future Electronics 1210L Series 1210 30 V 0.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.3900
  • 6,000 $0.3800
  • 9,000 $0.3750
  • 12,000 $0.3700
$0.3700 / $0.3900 Buy Now
DISTI # 83642727
Verical POLY-FUSE RESETTABLE PTCS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 Americas - 3000
  • 3,000 $0.4388
$0.4388 Buy Now
DISTI # 1210L050/30WR
TTI Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.3910
  • 6,000 $0.3830
  • 9,000 $0.3760
  • 15,000 $0.3680
$0.3680 / $0.3910 Buy Now
DISTI # C1S425201844950
Chip1Stop PTC 30V POLYFUSE SURF MOUNT 1210 0.5A 3000
  • 3,000 $0.4970
$0.4970 Buy Now
LCSC 30V 500mA 40A 1A 1210 Resettable Fuses ROHS 176
  • 1 $0.5712
  • 10 $0.4737
  • 30 $0.4249
  • 100 $0.3777
  • 500 $0.3478
  • 1,000 $0.3336
$0.3336 / $0.5712 Buy Now
Ozdisan Elektronik THERMISTOR PTC RESETTABLE FUSE 1210 500mA 30V SMT 0
  • 1 $1.0302
  • 3,000 $0.8958
$0.8958 / $1.0302 RFQ

CAD Models for 1210L050/30WR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1210L050/30WR by Littelfuse Inc

1210L050/30WR
Littelfuse Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Additional Feature
Rmax:0.9 OHMS AT 20 DEG CEL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.25 mm
Package Length
3.43 mm
Package Style
SMT
Package Width
2.8 mm
Packing Method
TR, 7 INCH
Reference Standard
CUL; TUV; UL
Resistance
0.22 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
30 V
Want to compare parts?
  1. 1210L050/30WR
    Littelfuse Inc
    PTC 30V POLYFUSE SURF MOUNT 1210
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210L050/30WR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210L050/30WR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 1210L050/30WR would you like to use for your alert(s)?
  • Please alert me when 1210L050/30WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210L050/30WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210L050/30WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210L050/30WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210L050/30WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210L050/30WR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: