-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7293
|
Newark | Fuse, Resettable Ptc, 16Vdc, 1.1A, Smd, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch 1210L Series, Voltage Rating:16Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1210L110/16WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 637 |
|
$0.6060 / $0.9980 | Buy Now |
DISTI #
65W0406
|
Newark | Ptc 16V Polyfuse Surf Mount 1210 1.10A/ Tr |Littelfuse 1210L110/16WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4750 | Buy Now |
DISTI #
38AC2758
|
Newark | Fuse, Resettable Ptc, 16Vdc, 1.1A, Smd, Thermistor Mounting:Smd, Product Range:Poly-Fuse 1210L Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 1210L110/16WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6960 / $0.7980 | Buy Now |
DISTI #
F6133CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.1A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21261 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
576-1210L110/16WR
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.10A 1210 PTC RoHS: Compliant | 6641 |
|
$0.3810 / $0.8900 | Buy Now |
DISTI #
V79:2366_26349612
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 41729 |
|
$0.3684 / $0.4042 | Buy Now |
DISTI #
P40:2555_24241146
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Europe - 3000 |
|
$0.3803 / $0.7483 | Buy Now |
DISTI #
V72:2272_06415817
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2110 Container: Cut Strips | Americas - 579 |
|
$0.4082 / $0.8655 | Buy Now |
|
Future Electronics | 1210L Series 1210 16 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
|
Future Electronics | 1210L Series 1210 16 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L110/16WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L110/16WR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |