-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8198
|
Newark | Ptc 8V Polyfuse Smd Thin 1210 1.1A/ Tr |Littelfuse 1210L110THYR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2690 | Buy Now |
DISTI #
F3373CT-ND
|
DigiKey | PTC RESET FUSE 8V 1.1A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11258 In Stock |
|
$0.2004 / $0.5200 | Buy Now |
DISTI #
576-1210L110THYR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN RoHS: Compliant | 9474 |
|
$0.2000 / $0.5000 | Buy Now |
|
Future Electronics | 1210L Series 1210 6 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Future Electronics | 1210L Series 1210 6 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.2772 / $0.9240 | Buy Now | |
DISTI #
1210L110THYR
|
TTI | Resettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1900 / $0.2020 | Buy Now |
|
Chip1Cloud | 20000 |
|
RFQ | ||
|
LCSC | 8V 1.1A 100A 2.2A 1210 Resettable Fuses ROHS | 10 |
|
$0.0564 / $0.0991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L110THYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L110THYR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |
This table gives cross-reference parts and alternative options found for 1210L110THYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210L110THYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-USMF110 | PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Bourns Inc | 1210L110THYR vs MF-USMF110 |