There are no models available for this part yet.
Overview of 1210L200/16AR by Lute Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5316ARUZ | Analog Devices | 10-BIT QUAD I2C DAC I.C. | |
ADP1716ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
AD7416ARMZ-REEL7 | Analog Devices | I2C ADC W/ON-CHIP TEMP SENSOR |
Price & Stock for 1210L200/16AR by Lute Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 16V 2A 100A 4A 1210 Resettable Fuses ROHS | 3745 |
|
$0.0351 / $0.0635 | Buy Now |