-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC RESET 6V LO RHO 1210 3.00A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0409
|
Newark | Ptc 6V Polyfuse Surf Mount 1210 Sl 3.0A/ Tr |Littelfuse 1210L300SLWR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8920 | Buy Now |
DISTI #
F5912CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1559 In Stock |
|
$0.7288 / $1.8500 | Buy Now |
DISTI #
576-1210L300SLWR
|
Mouser Electronics | Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL RoHS: Compliant | 3490 |
|
$0.7280 / $1.5500 | Buy Now |
DISTI #
1210L300SLWR
|
TTI | Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7400 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1210 3A 6V SMT | 0 |
|
$1.6618 / $1.8280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L300SLWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L300SLWR
Littelfuse Inc
PTC RESET 6V LO RHO 1210 3.00A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |