-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7688
|
Newark | Fuse, Resettable Ptc, 1210, 6Vdc, 3.5A, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:3.5A, Trip Current:7A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1210L350SLWR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9710 | Buy Now |
DISTI #
F4147CT-ND
|
DigiKey | PTC RESET FUSE 6V 3.5A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
9886 In Stock |
|
$0.8125 / $2.1900 | Buy Now |
DISTI #
576-1210L350SLWR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A RoHS: Compliant | 2515 |
|
$0.8610 / $1.9800 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
DISTI #
1210L350SLWR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1210 3.5A 6V SMT | 0 |
|
$2.0444 / $2.2488 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L350SLWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L350SLWR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |