-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6456
|
Newark | Fuse, Resettable Ptc, 6Vdc, 4.5A, Smd, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:4.5A, Tripping Current:9A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1210L450SLWR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
44W7506
|
Newark | Fuse, Resettable Ptc, 6Vdc, 4.5A, Smd, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:4.5A, Tripping Current:9A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1210L450SLWR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $1.0600 | Buy Now |
DISTI #
F5790CT-ND
|
DigiKey | PTC RESET FUSE 6V 4.5A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$0.8612 / $2.1900 | Buy Now |
DISTI #
576-1210L450SLWR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A RoHS: Compliant | 1657 |
|
$0.8690 / $2.1800 | Buy Now |
DISTI #
V79:2366_26104345
|
Arrow Electronics | PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 1W 2s 0.001Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 2058 |
|
$0.7926 / $0.9241 | Buy Now |
DISTI #
V72:2272_06415847
|
Arrow Electronics | PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 1W 2s 0.001Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 Container: Cut Strips | Americas - 18 |
|
$0.9248 / $1.3949 | Buy Now |
|
Future Electronics | 1210L Series 1210 6 V 4.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
58088898
|
Verical | PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 1W 2s 0.001Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1622 | Americas - 2058 |
|
$0.7926 / $0.9241 | Buy Now |
DISTI #
62360336
|
Verical | PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 1W 2s 0.001Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2211 | Americas - 18 |
|
$0.9248 / $1.3949 | Buy Now |
DISTI #
1210L450SLWR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L450SLWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L450SLWR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.001 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |