Part Details for 1211-20015 by Amphenol SV Microwave
Overview of 1211-20015 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1211-20015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3534
|
Newark | Smp Male Pcb Surface Mount Connector (Glass Seal), Sb/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 1211-20015 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8900 / $91.8200 | Buy Now |
DISTI #
1678-1211-20015-ND
|
DigiKey | SMP MALE PCB SURFACE MOUNT CONNE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
28 In Stock |
|
$57.3900 | Buy Now |
DISTI #
ASV1211-20015
|
Heilind Electronics | SMP MALE PCB SURFACE MOUNT CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male PCB Surface Mount Connector, SB RoHS: Compliant | 0 |
|
$56.2400 / $114.7800 | Buy Now |
DISTI #
ASV1211-20015
|
Interstate Connecting Components | SMP MALE PCB SURFACE MOUNT CON | 0 |
|
Buy Now | |
DISTI #
1211-20015
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$51.9400 / $60.0300 | Buy Now |