There are no models available for this part yet.
Overview of 1211-20016 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-320016ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P16S | |
20021321-20016T1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 16 Positions, 1.27mm (0.05inch) pitch | |
10158832-0016DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER |
Price & Stock for 1211-20016 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK3535
|
Newark | Smp Male Pcb Surface Mount Connector (Glass Seal), Fd/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 1211-20016 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8900 / $91.8200 | Buy Now | |
DISTI #
1678-1211-20016-ND
|
DigiKey | SMP MALE PCB SURFACE MOUNT CONNE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
45 In Stock |
|
$57.3900 | Buy Now | |
DISTI #
ASV1211-20016
|
Heilind Electronics | SMP MALE PCB SURFACE MOUNT CON | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMP Male PCB Surface Mount Connector, FD RoHS: Compliant | 0 |
|
$56.2400 / $114.7800 | Buy Now | ||
DISTI #
ASV1211-20016
|
Interstate Connecting Components | SMP MALE PCB SURFACE MOUNT CON | 0 |
|
Buy Now | ||
DISTI #
1211-20016
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$51.9400 / $60.0300 | Buy Now |
CAD Models for 1211-20016 by Amphenol SV Microwave
Part Data Attributes for 1211-20016 by Amphenol SV Microwave
|
|
---|---|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|