There are no models available for this part yet.
Overview of 1211-40082 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE4008201T | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs, Yellow Housing | |
10157554-00821LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 8 Position, With TPA/Without CPA | |
51940-082LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S 18P Vertical Receptacle. |
Price & Stock for 1211-40082 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ1579
|
Avnet Americas | Connector SMP Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold - Bulk (Alt: 01AJ1579) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$55.4400 / $57.9300 | Buy Now | |
DISTI #
1211-40082
|
Avnet Americas | Connector SMP Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold - Trays (Alt: 1211-40082) Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$47.7434 | Buy Now | |
DISTI #
523-1211-40082
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP M PCB TH Conn Pre-Tinned, R/A, FD RoHS: Not Compliant | 25 |
|
$52.5300 / $65.9400 | Buy Now | |
DISTI #
1211-40082
|
TTI | RF Connectors / Coaxial Connectors SMP M PCB TH Conn Pre-Tinned, R/A, FD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.6800 / $52.7300 | Buy Now | |
DISTI #
1211-40082
|
Avnet Abacus | Connector SMP Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold (Alt: 1211-40082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |