-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01-625.0000 | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-622.0800T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-622.0800 | Renesas Electronics Corporation | Frequency Translation PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7205
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, Smt, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Surface Mount Straight, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1211-40162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8200 / $85.3900 | Buy Now |
DISTI #
1678-1211-40162-ND
|
DigiKey | SMP MALE PCB SURFACE MOUNT CONNE Min Qty: 50 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.0470 | Buy Now |
DISTI #
ASV1211-40162
|
Heilind Electronics | SMP MALE PCB SURFACE MOUNT CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.7700 / $190.5100 | Buy Now |
DISTI #
ASV1211-40162
|
Interstate Connecting Components | SMP MALE PCB SURFACE MOUNT CON | 0 |
|
Buy Now | |
DISTI #
1211-40162
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$64.0100 / $69.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy