-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7632
|
Newark | Rf Coaxial Conn, Smp Plug, 50 Ohm, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1211-66139 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$28.8400 / $35.2400 | Buy Now |
DISTI #
1211-66139-ND
|
DigiKey | CONN SMP PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
225 In Stock |
|
$26.7192 / $36.0800 | Buy Now |
DISTI #
ASV1211-66139
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.6480 / $30.1763 | Buy Now | |
|
Onlinecomponents.com | SMP Male PCB Edge Launch Connector - FD RoHS: Compliant |
46 In Stock |
|
$22.2500 / $33.9900 | Buy Now |
DISTI #
66720122
|
Verical | Conn SMP 0Hz to 18GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 44 |
|
$37.5802 / $42.6474 | Buy Now |
DISTI #
ASV1211-66139
|
Interstate Connecting Components | 0 |
|
$27.6480 / $30.1763 | Buy Now | |
DISTI #
1211-66139
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$23.5000 / $25.2600 | Buy Now |
DISTI #
4178378
|
element14 Asia-Pacific | RF COAXIAL CONN, SMP PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 296 |
|
$25.6773 / $36.0443 | Buy Now |
DISTI #
4178378
|
Farnell | RF COAXIAL CONN, SMP PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 296 |
|
$30.6604 / $37.4752 | Buy Now |
|
Master Electronics | SMP Male PCB Edge Launch Connector - FD RoHS: Compliant |
46 In Stock |
|
$22.2500 / $33.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1211-66139
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1211-66139
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.2 inch | |
Body Diameter | 0.171 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 700VAC V | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 | |
Withdrawl Force-Min | 2.224 N |