12110252
Description: Combination Line Connector

Overview of 12110252 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Robotics and Drones

Price & Stock for 12110252 by Delphi Automotive LLP

Part # Manufacturer Description Stock Price Buy
Quest Components COMBINATION LINE CONNECTOR 1
  • 1 $1.4700
$1.4700 Buy Now

CAD Models for 12110252 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12110252 by Delphi Automotive LLP

12110252
Delphi Automotive LLP
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Depth
1.279 inch
Body Length
1.616 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Total Number of Contacts
16
Want to compare parts?
  1. 12110252
    Delphi Automotive LLP
    Combination Line Connector
    VS

Related Parts for 12110252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12110252 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12110252 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 12110252 would you like to use for your alert(s)?
  • Please alert me when 12110252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12110252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12110252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12110252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12110252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12110252 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: