Part Details for 12110698 by Aptiv PLC
Overview of 12110698 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12110698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12110698
|
Mouser Electronics | Automotive Connectors CON MP 800 6W ML SPL RoHS: Not Compliant | 0 |
|
$2.6500 / $4.7400 | Order Now |
DISTI #
12110698
|
TTI | Automotive Connectors CON MP 800 6W ML SPL RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each |
Americas - 1680 In Stock |
|
$1.6600 | Buy Now |
DISTI #
12110698
|
Power and Signal Group | 6 Way Black Metri-Pack 800 Special Unsealed Male Connector | 16940 |
|
$1.2971 | RFQ |
Part Details for 12110698
12110698 CAD Models
12110698 Part Data Attributes
|
12110698
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12110698
Aptiv PLC
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 12110700 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |