Part Details for 12110753 by Aptiv PLC
Overview of 12110753 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12110753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12110753
|
Mouser Electronics | Automotive Connectors 7 Way M M/P 280 Sealed RoHS: Compliant | 7355 |
|
$2.1500 / $3.8400 | Buy Now |
DISTI #
VDP:6627_25466087
|
Arrow Electronics | Conn Housing PL 7 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | Americas - 14500 |
|
$0.4419 / $0.6557 | Buy Now |
DISTI #
79936788
|
Verical | Conn Housing PL 7 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 14500 |
|
$0.4419 / $0.6557 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
12110753
|
TTI | Automotive Connectors 7 Way M M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$0.6730 | Buy Now |
DISTI #
12110753-B
|
TTI | Automotive Connectors CON MP 280 7W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 250 In Stock |
|
$1.3500 | Buy Now |
DISTI #
12110753
|
Power and Signal Group | 7 Way Black Metri-Pack 280 Sealed Male Connector, Max Current 30 amps | 25500 |
|
$0.5757 | RFQ |
Part Details for 12110753
12110753 CAD Models
12110753 Part Data Attributes:
|
12110753
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12110753
Aptiv PLC
Combination Line Connector, 7 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12048254; 12129497; 12048159; 12124977 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12110751 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |