Part Details for 121119-0002 by ITT Interconnect Solutions
Overview of 121119-0002 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 121119-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121119-0002
|
Avnet Americas | TBF14S-6PSB - Bulk (Alt: 121119-0002) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7875 / $69.5230 | Buy Now |
DISTI #
TBF14S-6PS-B
|
Avnet Americas | TBF14S-6PSB - Bulk (Alt: TBF14S-6PS-B) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7875 / $69.5230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2700 / $69.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.2700 / $69.7900 | Buy Now |