Part Details for 121142-0052 by ITT Interconnect Solutions
Overview of 121142-0052 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CED011121142001 | Amphenol Communications Solutions | Double Density Cool Edge,storage and server connectors,SMT,112 signal pins, 0.8 mm,Vertical,2.36mm AIC | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 121142-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121142-0052
|
Heilind Electronics | CA3106E22-23P-DN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121142-0052
|
Interstate Connecting Components | CA3106E22-23P-DN | 0 |
|
Buy Now |