Part Details for 121175-6021 by ITT Interconnect Solutions
Overview of 121175-6021 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166021T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape | |
DA6021-09FI2 | Renesas Electronics Corporation | Highly Integrated Power Management IC for New Generation Intel® Atom™ Processor | |
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for 121175-6021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$45.4900 / $124.6100 | Buy Now | |
|
Master Electronics | 0 |
|
$45.4900 / $124.6100 | Buy Now |
Part Details for 121175-6021
121175-6021 CAD Models
121175-6021 Part Data Attributes
|
121175-6021
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121175-6021
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |