Part Details for 121191 by C&K
Overview of 121191 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-119120800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 121191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M2810
|
Newark | 121191 |C&k Components 121191 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 | Buy Now |
DISTI #
51579553
|
Verical | Push F Min Qty: 10 Package Multiple: 5 Date Code: 1934 | Americas - 450 |
|
$4.9790 / $8.2810 | Buy Now |
DISTI #
000000000001050328
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |