Part Details for 1212-0502 by API Technologies Corp
Overview of 1212-0502 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-1212-0502
|
Mouser Electronics | EMI Feedthrough Filters FILTER RoHS: Not Compliant | 0 |
|
$727.8900 | Order Now |
DISTI #
1212-0502
|
TTI | EMI Feedthrough Filters FILTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$679.5000 / $727.7500 | Buy Now |
DISTI #
1212-0502
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 50 | 4 |
|
$467.8400 / $519.8200 | Buy Now |
Part Details for 1212-0502
1212-0502 CAD Models
1212-0502 Part Data Attributes
|
1212-0502
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
1212-0502
API Technologies Corp
Data Line Filter, 1 Function(s), 350V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 28.58 mm | |
Insertion Loss-Max | 70 dB | |
Leakage Current-Max | 1 mA | |
Length | 36.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 240 V | |
Width | 30.15 mm |