Part Details for 1212-10-AL by RAF Electronic Hardware
Overview of 1212-10-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for 1212-10-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1212-10-AL-ND
|
DigiKey | ROUND SPACERPLAIN ALUMINUM3/8 RD Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 41 Factory Stock |
|
$0 | Buy Now |