Part Details for 1212010002 by Molex
Overview of 1212010002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1212010002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17312-ND
|
DigiKey | TYPE A 3P FULL ASM BLK Min Qty: 1 Lead time: 6 Weeks Container: Bag |
291 In Stock |
|
$2.0452 / $3.7900 | Buy Now |
DISTI #
1212010002
|
Avnet Americas | MLX1212010002 - Bulk (Alt: 1212010002) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
41AH4808
|
Avnet Americas | MLX1212010002 - Bulk (Alt: 41AH4808) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 55 Partner Stock |
|
$2.5700 / $3.9800 | Buy Now |
DISTI #
538-1212010002
|
Mouser Electronics | Circular DIN Connectors MPM DIN VALVE TYPEA 3P UN-MTND RoHS: Compliant | 692 |
|
$2.0400 / $3.7900 | Buy Now |
DISTI #
MOL121201-0002
|
Heilind Electronics | TYPE A 3P FULL ASM BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121201-0002
|
TTI | Circular DIN Connectors MPM DIN VALVE TYPEA 3P UN-MTND Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 171 In Stock |
|
$2.0200 / $3.7900 | Buy Now |
DISTI #
1212010002
|
Avnet Americas | MLX1212010002 - Bulk (Alt: 1212010002) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
41AH4808
|
Avnet Americas | MLX1212010002 - Bulk (Alt: 41AH4808) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 55 Partner Stock |
|
$2.5700 / $3.9800 | Buy Now |
DISTI #
1212010002
|
Avnet Americas | MLX1212010002 - Bulk (Alt: 1212010002) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
41AH4808
|
Avnet Americas | MLX1212010002 - Bulk (Alt: 41AH4808) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 55 Partner Stock |
|
$2.5700 / $3.9800 | Buy Now |
Part Details for 1212010002
1212010002 CAD Models
1212010002 Part Data Attributes
|
1212010002
Molex
Buy Now
Datasheet
|
Compare Parts:
1212010002
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 1.06 inch | |
Body Depth | 1.133 inch | |
Body Length | 1.968 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |