Part Details for 1212010003 by Molex
Overview of 1212010003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1212010003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3749
|
Newark | Type A 2P Black Nbr Gasket |Molex 1212010003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.4900 / $3.5900 | Buy Now |
DISTI #
WM21608-ND
|
DigiKey | TYPE A 2P BLK NBR GASKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
171 In Stock |
|
$1.8271 / $3.3800 | Buy Now |
DISTI #
1212010003
|
Avnet Americas | Circular DIN Valve Connector, BRAD, Right Angle, DIN Form A, 2 Poles + Ground, 250V AC/DC, 16 A - Bulk (Alt: 1212010003) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL121201-0003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121201-0003 TYPE A 2P BLACK NBR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121201-0003
|
TTI | Circular DIN Connectors mPm DIN Valve Type A 2P NBR GSKT Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 13 In Stock |
|
$1.8000 / $3.3500 | Buy Now |
DISTI #
1212010003
|
Avnet Americas | Circular DIN Valve Connector, BRAD, Right Angle, DIN Form A, 2 Poles + Ground, 250V AC/DC, 16 A - Bulk (Alt: 1212010003) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212010003
|
Avnet Americas | Circular DIN Valve Connector, BRAD, Right Angle, DIN Form A, 2 Poles + Ground, 250V AC/DC, 16 A - Bulk (Alt: 1212010003) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212010003
|
PEI Genesis | Circular DIN Connector | 0 |
|
Buy Now | |
DISTI #
1212010003
|
Avnet Abacus | DIN Valve Connector 2 POS RA Bulk (Alt: 1212010003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | Abacus - 2600 |
|
Buy Now |
Part Details for 1212010003
1212010003 CAD Models
1212010003 Part Data Attributes
|
1212010003
Molex
Buy Now
Datasheet
|
Compare Parts:
1212010003
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP65; IP67 | |
Body Breadth | 1.06 inch | |
Body Depth | 1.133 inch | |
Body Length | 1.968 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |