Part Details for 1212020011 by Molex
Overview of 1212020011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1212020011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1212020011-ND
|
DigiKey | C22200W0RSA Min Qty: 200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1890 | Buy Now |
DISTI #
1212020011
|
Avnet Americas | mPm DIN Valve Connector Form B-11mm External Thread 2 Position Plus Ground Terminal 250V AC/DC Black Silicone Gasket UL94-V0 Rated - Bulk (Alt: 1212020011) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212020011
|
Mouser Electronics | Circular DIN Connectors mPm DINValv FrmB 11mm 2Pole 250V RoHS: Compliant | 0 |
|
$3.4700 / $5.9700 | Order Now |
DISTI #
121202-0011
|
TTI | Circular DIN Connectors MPM DIN VALVE Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.9800 | Buy Now |
Part Details for 1212020011
1212020011 CAD Models
1212020011 Part Data Attributes
|
1212020011
Molex
Buy Now
Datasheet
|
Compare Parts:
1212020011
Molex
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |