Part Details for 1212030001 by Molex
Overview of 1212030001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3753
|
Newark | Type B Iso Black Nbr Gasket |Molex 1212030001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.7000 | Buy Now |
DISTI #
1212030001-ND
|
DigiKey | TYPE B ISO BLACK NBR GASKET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
124 In Stock |
|
$1.9089 / $3.5400 | Buy Now |
DISTI #
1212030001
|
Avnet Americas | 1212030001 - Bulk (Alt: 1212030001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212030001
|
Mouser Electronics | Circular DIN Connectors TYPE B ISO BLACK NBR GASKET RoHS: Compliant | 358 |
|
$1.9000 / $3.5200 | Buy Now |
DISTI #
1212030001
|
Avnet Americas | 1212030001 - Bulk (Alt: 1212030001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MX-121203-0001
|
TME | 121203-0001 Min Qty: 1 | 0 |
|
$1.6900 / $2.4300 | RFQ |
DISTI #
1212030001
|
Avnet Americas | 1212030001 - Bulk (Alt: 1212030001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212030001
|
PEI Genesis | Circular DIN Connector | 170 |
|
Buy Now | |
DISTI #
10205033
|
TestEquity LLC | Molex 1212030001 mPm DIN Valve Connector, Form B-10mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket | 0 |
|
$2.2100 | Buy Now |
Part Details for 1212030001
1212030001 CAD Models
1212030001 Part Data Attributes
|
1212030001
Molex
Buy Now
Datasheet
|
Compare Parts:
1212030001
Molex
Circular DIN Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP65; IP67 | |
Body Breadth | 1.122 inch | |
Body Depth | 1.193 inch | |
Body Length | 2.008 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |