Part Details for 1212030009 by Molex
Overview of 1212030009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1212030009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6399
|
Newark | C92200N2Tsn |Molex 1212030009 (Alternate Part Number: 884982608290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 572 |
|
$3.3800 / $5.8700 | Buy Now |
DISTI #
900-1212030009-ND
|
DigiKey | C92200N2TSN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
178 In Stock |
|
$2.9861 / $5.5300 | Buy Now |
DISTI #
1212030009
|
Avnet Americas | mPm DIN Valve Connector Form B External Thread 2 Pole Plus Ground Terminal 250VAC/250VDC Transparent Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1212030009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212030009
|
Mouser Electronics | Circular DIN Connectors C92200N2TSN RoHS: Compliant | 86 |
|
$2.9800 / $5.5300 | Buy Now |
DISTI #
1212030009
|
Avnet Americas | mPm DIN Valve Connector Form B External Thread 2 Pole Plus Ground Terminal 250VAC/250VDC Transparent Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1212030009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212030009
|
Avnet Americas | mPm DIN Valve Connector Form B External Thread 2 Pole Plus Ground Terminal 250VAC/250VDC Transparent Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1212030009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212030009
|
PEI Genesis | Mains Power Connector | 593 |
|
Buy Now | |
DISTI #
1900613
|
Farnell | DIN VALVE, FORM B, 10MM, 2POLE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.5008 / $0.6619 | Buy Now |
DISTI #
10205034
|
TestEquity LLC | Molex 1212030009 mPm DIN Valve Connector, Form B-10mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Transparent, Nitrile Gasket, Bulk Pack, Mounted | 572 |
|
$3.4800 | Buy Now |