Part Details for 1212040001 by Molex
Overview of 1212040001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212040001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK4837
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1212040001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$3.4000 / $5.7900 | Buy Now |
DISTI #
77AC6400
|
Newark | Form C 2 Pole Ext Thread Assy Black Pa6 |Molex 1212040001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.5300 | Buy Now |
DISTI #
900-1212040001-ND
|
DigiKey | FORM C 2 POLE EXT THREAD ASSY BL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
168 In Stock |
|
$2.9588 / $5.4800 | Buy Now |
DISTI #
1212040001
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1212040001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212040001
|
Mouser Electronics | Circular DIN Connectors MPM DIN VALVE CONN FORM C RoHS: Compliant | 279 |
|
$2.9500 / $5.4600 | Buy Now |
DISTI #
121204-0001
|
TTI | Circular DIN Connectors MPM DIN VALVE CONN FORM C Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$3.1200 / $3.1800 | Buy Now |
DISTI #
1212040001
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1212040001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212040001
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1212040001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212040001
|
PEI Genesis | Circular DIN Connector | 846 |
|
Buy Now | |
DISTI #
4127095
|
element14 Asia-Pacific | DIN VALVE CONN, 2P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$3.0970 / $5.7170 | Buy Now |
Part Details for 1212040001
1212040001 CAD Models
1212040001 Part Data Attributes
|
1212040001
Molex
Buy Now
Datasheet
|
Compare Parts:
1212040001
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.614 inch | |
Body Depth | 1.094 inch | |
Body Length | 1.338 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |