Part Details for 1212040005 by Molex
Overview of 1212040005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1212040005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK4838
|
Newark | Din Valve Conn, 3P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1212040005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$4.4400 / $6.4700 | Buy Now |
DISTI #
77AC6401
|
Newark | Form C 3 Pole Ext Thread Assy Black Pa6 |Molex 1212040005 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
900-1212040005-ND
|
DigiKey | FORM C 3 POLE EXT THREAD ASSY BL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
79 In Stock |
|
$3.4120 / $6.1600 | Buy Now |
DISTI #
538-1212040005
|
Mouser Electronics | Circular DIN Connectors FORM C 3 POLE EXT THREAD ASSY RoHS: Compliant | 243 |
|
$3.5900 / $6.1600 | Buy Now |
DISTI #
4127085
|
element14 Asia-Pacific | DIN VALVE CONN, 3P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Container: Each | 115 |
|
$3.5814 / $6.4656 | Buy Now |
DISTI #
4127085
|
Farnell | DIN VALVE CONN, 3P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 115 |
|
$2.7592 / $5.2812 | Buy Now |
Part Details for 1212040005
1212040005 CAD Models
1212040005 Part Data Attributes
|
1212040005
Molex
Buy Now
Datasheet
|
Compare Parts:
1212040005
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.614 inch | |
Body Depth | 1.094 inch | |
Body Length | 1.338 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |