Part Details for 1212040008 by Molex
Overview of 1212040008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1212040008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1212040008-ND
|
DigiKey | FORM C 3 POLE EXT THREAD ASSY TR Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1160 | Buy Now |
DISTI #
1212040008
|
Avnet Americas | mPm DIN Valve Connector Form C 8mm External Thread 3 Position Plus Ground Terminal 250V AC/DC Transparent Nitrile Gasket - Bulk (Alt: 1212040008) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212040008
|
Mouser Electronics | Circular DIN Connectors FORM C 3 POLE EXT THREAD TRANSPAR RoHS: Compliant | 0 |
|
$5.8400 / $7.0400 | Order Now |
Part Details for 1212040008
1212040008 CAD Models
1212040008 Part Data Attributes
|
1212040008
Molex
Buy Now
Datasheet
|
Compare Parts:
1212040008
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |