Part Details for 1212050005 by Molex
Overview of 1212050005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212050005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16818-ND
|
DigiKey | FORM MICRO 3P EXT THREAD ASSY BL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
76 In Stock |
|
$3.0542 / $5.6600 | Buy Now |
DISTI #
1212050005
|
Avnet Americas | DIN Valve Connector 3 POS RA Bulk - Bulk (Alt: 1212050005) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212050005
|
Mouser Electronics | Circular DIN Connectors MPM DIN VALVE CONN FORM C RoHS: Compliant | 415 |
|
$3.8500 / $5.6500 | Buy Now |
DISTI #
121205-0005
|
TTI | Circular DIN Connectors MPM DIN VALVE CONN FORM C Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.1600 / $3.9700 | Buy Now |
DISTI #
1212050005
|
Avnet Americas | DIN Valve Connector 3 POS RA Bulk - Bulk (Alt: 1212050005) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212050005
|
Avnet Americas | DIN Valve Connector 3 POS RA Bulk - Bulk (Alt: 1212050005) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212050005
|
PEI Genesis | Circular DIN Connector | 0 |
|
Buy Now | |
DISTI #
10205039
|
TestEquity LLC | Molex 1212050005 mPm DIN Valve Connector, Form C-Micro 9.4mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket | 0 |
|
$3.5500 | Buy Now |
Part Details for 1212050005
1212050005 CAD Models
1212050005 Part Data Attributes
|
1212050005
Molex
Buy Now
Datasheet
|
Compare Parts:
1212050005
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.614 inch | |
Body Depth | 1.094 inch | |
Body Length | 1.338 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |