Part Details for 1212070 by Phoenix Contact
Overview of 1212070 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16993-ND
|
DigiKey | SF-M BH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$26.9361 / $35.4400 | Buy Now |
DISTI #
651-1212070
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-MBH RoHS: Compliant | 2 |
|
$26.9300 / $35.4200 | Buy Now |
DISTI #
71711319
|
RS | Bit screwdriver with 1/4" quick-action chuck handle length 119 mm | Phoenix Contact 1212070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$30.3000 / $34.0400 | Buy Now |
|
Onlinecomponents.com | Bit screwdriver - with 1/4" quick-action chuck - handle length 119 mm - 2-component handle - with non-slip grip - suitable for bits according to DIN 3126-C 6.3 and E 6.3/ISO 1173 - magnetic | 0 |
|
$25.4800 / $32.3600 | Buy Now |
DISTI #
1212070
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SF-MBH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.4300 / $33.2800 | Buy Now |
DISTI #
000000000005180426
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-MBH Min Qty: 1 | 0 |
|
$30.9400 / $36.1000 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 1200 |
|
RFQ | |
DISTI #
3257835
|
Farnell | BIT SCREWDRIVER, 6.35MM, 256MM L RoHS: Not Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$33.5094 | Buy Now |
|
Master Electronics | Bit screwdriver - with 1/4" quick-action chuck - handle length 119 mm - 2-component handle - with non-slip grip - suitable for bits according to DIN 3126-C 6.3 and E 6.3/ISO 1173 - magnetic | 0 |
|
$25.4800 / $32.3600 | Buy Now |