Part Details for 1212070001 by Molex
Overview of 1212070001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6102
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 24V Rohs Compliant: Yes |Molex 1212070001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$7.5100 / $10.6500 | Buy Now |
DISTI #
WM21189-ND
|
DigiKey | DIN VALVE FORM A EXT THRD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
121 In Stock |
|
$5.9222 / $9.9400 | Buy Now |
DISTI #
1212070001
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1212070001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212070001
|
Mouser Electronics | Circular DIN Connectors mPm DIN Valve FRM A 2P w/C3 CKT RED LED RoHS: Compliant | 378 |
|
$5.8600 / $9.8400 | Buy Now |
DISTI #
MOL121207-0001
|
Heilind Electronics | Din Valve Form A external Thread | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121207-0001
|
TTI | Circular DIN Connectors MPM DIN VALVE CONN FORM A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
1212070001
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1212070001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212070001
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1212070001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4127065
|
element14 Asia-Pacific | DIN VALVE CONN, 2P+GND, BRASS, 24V RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$9.1736 / $10.0103 | Buy Now |
DISTI #
4127065
|
Farnell | DIN VALVE CONN, 2P+GND, BRASS, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 111 |
|
$5.6321 / $8.1297 | Buy Now |
Part Details for 1212070001
1212070001 CAD Models
1212070001 Part Data Attributes
|
1212070001
Molex
Buy Now
Datasheet
|
Compare Parts:
1212070001
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 1.06 inch | |
Body Depth | 1.133 inch | |
Body Length | 1.96 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |