Part Details for 1212070004 by Molex
Overview of 1212070004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6405
|
Newark | Din Valve Form A External Thread |Molex 1212070004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6814 |
|
$7.8200 / $10.9100 | Buy Now |
DISTI #
2266-1212070004-ND
|
DigiKey | DIN VALVE FORM A EXTERNAL TRANS Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
6814 In Stock |
|
$6.6600 / $7.0800 | Buy Now |
DISTI #
WM19359-ND
|
DigiKey | DIN VALVE FORM A EXTERNAL TRANS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$6.1851 / $10.3800 | Buy Now |
DISTI #
1212070004
|
Avnet Americas | DIN Valve Connector 2 POS RA - Bulk (Alt: 1212070004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL121207-0004
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121207-0004 Din Valve Form A external | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1212070004
|
Avnet Americas | DIN Valve Connector 2 POS RA - Bulk (Alt: 1212070004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212070004
|
Avnet Americas | DIN Valve Connector 2 POS RA - Bulk (Alt: 1212070004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212070004
|
PEI Genesis | Circular DIN Connector | 7365 |
|
Buy Now | |
DISTI #
10205043
|
TestEquity LLC | Molex 1212070004 mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Red LED + VDR, Transparent, Integrated NBR Gasket, Single Bag, Unmounted | 6814 |
|
$7.0800 | Buy Now |
Part Details for 1212070004
1212070004 CAD Models
1212070004 Part Data Attributes
|
1212070004
Molex
Buy Now
Datasheet
|
Compare Parts:
1212070004
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 1.06 inch | |
Body Depth | 1.133 inch | |
Body Length | 1.96 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |