Part Details for 1212070261 by Molex
Overview of 1212070261 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1212070261-ND
|
DigiKey | S28200NE052RSN Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1450 In Stock |
|
$3.9000 / $4.1500 | Buy Now |
DISTI #
900-1212070261-ND
|
DigiKey | S28200NE052RSN Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121207-0261
|
Heilind Electronics | S28200NE052RSN S28200NE052RSN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1212070261
|
PEI Genesis | Mains Power Connector | 1450 |
|
Buy Now | |
DISTI #
1212070261
|
Avnet Abacus | DIN Valve Connector 2 POS RA (Alt: 1212070261) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10205051
|
TestEquity LLC | Molex 1212070261 mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with E0 Circuit, 230V, Diode Indicator Bulk Pack, Mounted | 1450 |
|
$4.1600 | Buy Now |
Part Details for 1212070261
1212070261 CAD Models
1212070261 Part Data Attributes
|
1212070261
Molex
Buy Now
Datasheet
|
Compare Parts:
1212070261
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |