Part Details for 1212070358 by Molex
Overview of 1212070358 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21617-ND
|
DigiKey | S28200TC422RSN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$5.1889 / $8.7100 | Buy Now |
DISTI #
1212070358
|
Avnet Americas | Conn DIN Valve 2 POS RA Polyamide 6 Bulk - Bulk (Alt: 1212070358) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212070358
|
Mouser Electronics | Circular DIN Connectors S28200TC422RSN RoHS: Compliant | 14 |
|
$5.1300 / $8.6200 | Buy Now |
DISTI #
MOL121207-0358
|
Heilind Electronics | S28200TC422RSN S28200TC422RSN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1212070358
|
Avnet Americas | Conn DIN Valve 2 POS RA Polyamide 6 Bulk - Bulk (Alt: 1212070358) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212070358
|
Avnet Americas | Conn DIN Valve 2 POS RA Polyamide 6 Bulk - Bulk (Alt: 1212070358) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212070358
|
Avnet Abacus | Conn DIN Valve 2 POS RA Polyamide 6 Bulk (Alt: 1212070358) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 3 Days | Abacus - 350 |
|
Buy Now | |
|
New Advantage Corporation | "S28200TC422RSN, Cat.No.: S28200TC422RSN" RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$5.2600 / $5.6500 | Buy Now |
Part Details for 1212070358
1212070358 CAD Models
1212070358 Part Data Attributes
|
1212070358
Molex
Buy Now
Datasheet
|
Compare Parts:
1212070358
Molex
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |