Part Details for 1212070474 by Molex
Overview of 1212070474 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212070474-ND
|
DigiKey | S28200TA112RSN Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5659 | Buy Now |
DISTI #
1212070474
|
Avnet Americas | mPm DIN Valve Connector Form A-18mm External Threads 2 Position Plus Ground with A1 Circuit 12V Red LED Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1212070474) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212070474
|
Mouser Electronics | Circular DIN Connectors S28200TA112RSN | 0 |
|
$6.2100 / $7.0300 | Order Now |
DISTI #
MOL121207-0474
|
Heilind Electronics | S28200TA112RSN S28200TA112RSN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1212070474
|
Avnet Americas | mPm DIN Valve Connector Form A-18mm External Threads 2 Position Plus Ground with A1 Circuit 12V Red LED Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1212070474) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212070474
|
Avnet Americas | mPm DIN Valve Connector Form A-18mm External Threads 2 Position Plus Ground with A1 Circuit 12V Red LED Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1212070474) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |