Part Details for 1212073 by Phoenix Contact
Overview of 1212073 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212073-ND
|
DigiKey | DIE FOR CRIMPFOX-M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$51.1102 / $63.1000 | Buy Now |
DISTI #
651-1212073
|
Mouser Electronics | Punches & Dies CRIMPFOX-M RCI 6/DIE | 0 |
|
$51.1000 / $63.0700 | Order Now |
|
Onlinecomponents.com | Die - for Crimpfox-M - for insulated cable lugs 0.1 - 0.4 mm² and 4 - 6 mm² (light green - yellow) - packed in a serial storage box RoHS: Compliant |
2 In Stock |
|
$43.8100 / $54.3900 | Buy Now |
DISTI #
000000000003668313
|
Sager | Punches & Dies CRIMPFOX-M RCI 6/DIE Min Qty: 1 | 0 |
|
$55.0900 / $61.7000 | Buy Now |
|
Dynamic Solutions GmbH | Replacement die | 4000 |
|
RFQ | |
DISTI #
3257663
|
Farnell | CRIMP TOOL DIE, 0.1MM2-6MM2 CABLE LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$62.1528 | Buy Now |
|
Master Electronics | Die - for Crimpfox-M - for insulated cable lugs 0.1 - 0.4 mm² and 4 - 6 mm² (light green - yellow) - packed in a serial storage box RoHS: Compliant |
2 In Stock |
|
$43.8100 / $54.3900 | Buy Now |