Part Details for 1212080 by Phoenix Contact
Overview of 1212080 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8232-ND
|
DigiKey | DIE SET CRIMPFOX-M 10-24AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$89.7691 / $110.8300 | Buy Now |
DISTI #
651-1212080
|
Mouser Electronics | Punches & Dies CRIMPFOX -M 10/DIE | 0 |
|
$94.2000 / $110.7900 | Order Now |
DISTI #
71694810
|
RS | DIE SET CRIMPFOX-M 10-24AWG, Die Set, CrimpFox | Phoenix Contact 1212080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.8100 / $102.9500 | RFQ |
|
Onlinecomponents.com | Die - for Crimpfox-M - for ferrules 0.25 - 10 mm² - packed in a serial storage box RoHS: Compliant | 0 |
|
$78.4700 / $101.1900 | Buy Now |
DISTI #
000000000003138032
|
Sager | Punches & Dies CRIMPFOX -M 10/DIE Min Qty: 1 | 0 |
|
$96.7600 / $108.3600 | Buy Now |
|
Dynamic Solutions GmbH | Replacement die | 1700 |
|
RFQ | |
DISTI #
3257659
|
Farnell | CRIMP TOOL DIE, 24-10AWG FERRULE RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$102.2806 | Buy Now |
|
Master Electronics | Die - for Crimpfox-M - for ferrules 0.25 - 10 mm² - packed in a serial storage box RoHS: Compliant | 0 |
|
$78.4700 / $101.1900 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |