Part Details for 1212080040 by Molex
Overview of 1212080040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1212080040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6107
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 24V Rohs Compliant: Yes |Molex 1212080040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$6.9600 / $9.7100 | Buy Now |
DISTI #
1212080040-ND
|
DigiKey | TYPE B IND TRANSPARENT A1 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
181 In Stock |
|
$5.6277 / $7.4400 | Buy Now |
DISTI #
1212080040
|
Avnet Americas | DIN Valve Connector 2 POS RA - Bulk (Alt: 1212080040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212080040
|
Mouser Electronics | Circular DIN Connectors TYPE B IND TRANSPARENT A1 24V | 100 |
|
$5.6200 / $7.4400 | Buy Now |
DISTI #
MOL121208-0040
|
Heilind Electronics | TYPE B IND TRANSPARENT A1 24V S22200TA120R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1212080040
|
Avnet Americas | DIN Valve Connector 2 POS RA - Bulk (Alt: 1212080040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212080040
|
Avnet Americas | DIN Valve Connector 2 POS RA - Bulk (Alt: 1212080040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212080040
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
4127096
|
element14 Asia-Pacific | DIN VALVE CONN, 2P+GND, BRASS, 24V RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$5.9005 / $7.8086 | Buy Now |
DISTI #
4127096
|
Farnell | DIN VALVE CONN, 2P+GND, BRASS, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 64 |
|
$5.6183 / $8.1028 | Buy Now |
Part Details for 1212080040
1212080040 CAD Models
1212080040 Part Data Attributes
|
1212080040
Molex
Buy Now
Datasheet
|
Compare Parts:
1212080040
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |