Part Details for 1212080082 by Molex
Overview of 1212080082 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1212080082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1212080082-ND
|
DigiKey | TYPE B IND TRANSPARENT C4 115V Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$4.7500 / $4.9300 | Buy Now |
DISTI #
900-1212080082-ND
|
DigiKey | TYPE B IND TRANSPARENT C4 115V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
32011229
|
Verical | Valve Access Connector Polyamide Min Qty: 15 Package Multiple: 1 | Americas - 91 |
|
$4.2800 / $4.3600 | Buy Now |
DISTI #
Molex 1212080082
|
PEI Genesis | Mains Power Connector | 94 |
|
Buy Now |
Part Details for 1212080082
1212080082 CAD Models
1212080082 Part Data Attributes
|
1212080082
Molex
Buy Now
Datasheet
|
Compare Parts:
1212080082
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |