Part Details for 1212080210 by Molex
Overview of 1212080210 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1212080210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6417
|
Newark | Din Valve Type B Ind Amber Led Pcb 24V Connector/Molex/Woodhead |Molex 1212080210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$12.3300 / $16.3000 | Buy Now |
DISTI #
2266-1212080210-ND
|
DigiKey | DIN VALVE TYPE B IND AMBER LED P Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$11.1500 / $12.2600 | Buy Now |
DISTI #
900-1212080210-ND
|
DigiKey | S22200TA1H2RSN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
20114770
|
Verical | Valve Access Connector Polyamide Min Qty: 6 Package Multiple: 1 | Americas - 94 |
|
$10.3300 / $10.8500 | Buy Now |
DISTI #
Molex 1212080210
|
PEI Genesis | Mains Power Connector | 94 |
|
Buy Now |
Part Details for 1212080210
1212080210 CAD Models
1212080210 Part Data Attributes
|
1212080210
Molex
Buy Now
Datasheet
|
Compare Parts:
1212080210
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |