Part Details for 1212090047 by Molex
Overview of 1212090047 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1212090047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212090047-ND
|
DigiKey | TYPE B ISO TRANSPARENT C4 24V Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6659 | Buy Now |
DISTI #
1212090047
|
Avnet Americas | MLX1212090047 - Bulk (Alt: 1212090047) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212090047
|
Mouser Electronics | Circular DIN Connectors TYPE B ISO TRANSPARENT C4 24V | 0 |
|
$6.2900 / $10.5800 | Order Now |
DISTI #
1212090047
|
Avnet Americas | MLX1212090047 - Bulk (Alt: 1212090047) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212090047
|
Avnet Americas | MLX1212090047 - Bulk (Alt: 1212090047) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212090047
|
PEI Genesis | Circular DIN Connector | 0 |
|
Buy Now |
Part Details for 1212090047
1212090047 CAD Models
1212090047 Part Data Attributes
|
1212090047
Molex
Buy Now
Datasheet
|
Compare Parts:
1212090047
Molex
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.822 inch | |
Body Depth | 1.192 inch | |
Body Length | 2.008 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |