Part Details for 1212090050 by Molex
Overview of 1212090050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1212090050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1212090050-ND
|
DigiKey | TYPE B ISO TRANSPARENT C4 230V Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$5.1000 / $5.3100 | Buy Now |
DISTI #
900-1212090050-ND
|
DigiKey | TYPE B ISO TRANSPARENT C4 230V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121209-0050
|
Heilind Electronics | FIELD ATTACH FORM B 2CKT EXT T S92200TC4M0T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1212090050
|
PEI Genesis | Circular DIN Connector | 159 |
|
Buy Now |
Part Details for 1212090050
1212090050 CAD Models
1212090050 Part Data Attributes
|
1212090050
Molex
Buy Now
Datasheet
|
Compare Parts:
1212090050
Molex
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.822 inch | |
Body Depth | 1.192 inch | |
Body Length | 2.008 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |