Part Details for 1212100452 by Molex
Overview of 1212100452 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212100452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212100452-ND
|
DigiKey | TYPE C TRANSPARENT A1 24V UL LIS Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5828 | Buy Now |
DISTI #
1212100452
|
Avnet Americas | External Thread Form C 2 Position Transparent Profile NBR Gasket and IP67 Screw - Bulk (Alt: 1212100452) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212100452
|
Mouser Electronics | Circular DIN Connectors TYPE C TRANSPARENT A1 24V UL LISTED RoHS: Compliant | 0 |
|
$9.7900 / $10.4700 | Order Now |