Part Details for 1212110055 by Molex
Overview of 1212110055 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212110055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1212110055-ND
|
DigiKey | TYPE C MICRO BLACK E0 230V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121211-0055
|
Heilind Electronics | TYPE C MICRO BLACK E0 230V S29200NE050T | Americas - 0 in Stock |
|
Buy Now |